
09330244726 | |
|---|---|
DigiKey Part Number | 09330244726-ND |
Manufacturer | |
Manufacturer Product Number | 09330244726 |
Description | INSERT FMALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330244726 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 249,65000 Kč | 3 249,65 Kč |
| 10 | 2 762,39200 Kč | 27 623,92 Kč |
| 25 | 2 589,61600 Kč | 64 740,40 Kč |
| 50 | 2 466,19840 Kč | 123 309,92 Kč |
| Unit Price without VAT: | 3 249,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 932,07650 Kč |



















