Male Insert Gray 24+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330244626

DigiKey Part Number
09330244626-ND
Manufacturer
Manufacturer Product Number
09330244626
Description
INSERT MALE 24P+1GND TERM BLOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
EDA/CAD Models
09330244626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
24+Ground
Size
-
Termination Style
Terminal Block, Straight - Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 536,96000 Kč5 536,96 Kč
104 707,24800 Kč47 072,48 Kč
254 414,30040 Kč110 357,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5 536,96000 Kč
Unit Price with VAT:6 699,72160 Kč