
19302241291 | |
|---|---|
DigiKey Part Number | 19302241291-ND |
Manufacturer | |
Manufacturer Product Number | 19302241291 |
Description | 24B SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302241291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| 10 | 874,60900 Kč | 8 746,09 Kč |
| 25 | 819,87120 Kč | 20 496,78 Kč |
| 50 | 780,76440 Kč | 39 038,22 Kč |
| 100 | 743,54130 Kč | 74 354,13 Kč |
| 250 | 697,05296 Kč | 174 263,24 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |




















