
09322643101 | |
|---|---|
DigiKey Part Number | 1195-3791-ND |
Manufacturer | |
Manufacturer Product Number | 09322643101 |
Description | HAN 64EEE HMC-F-CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09322643101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 661,99000 Kč | 1 661,99 Kč |
| 10 | 1 412,74500 Kč | 14 127,45 Kč |
| 25 | 1 324,36920 Kč | 33 109,23 Kč |
| 50 | 1 261,21540 Kč | 63 060,77 Kč |
| 100 | 1 201,09400 Kč | 120 109,40 Kč |
| Unit Price without VAT: | 1 661,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 011,00790 Kč |
















