



09302240307 | |
|---|---|
DigiKey Part Number | 1195-3815-ND |
Manufacturer | |
Manufacturer Product Number | 09302240307 |
Description | HAN 24B-HMC-AGG-LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09302240307 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,62000 Kč | 875,62 Kč |
| 10 | 744,14800 Kč | 7 441,48 Kč |
| 25 | 697,57040 Kč | 17 439,26 Kč |
| 50 | 664,29280 Kč | 33 214,64 Kč |
| 100 | 632,61930 Kč | 63 261,93 Kč |
| 250 | 593,06752 Kč | 148 266,88 Kč |
| Unit Price without VAT: | 875,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,50020 Kč |






















