


09332242648 | |
|---|---|
DigiKey Part Number | 1195-8440-ND |
Manufacturer | |
Manufacturer Product Number | 09332242648 |
Description | HAN 24E MALE ES PRESS INSERT, HI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332242648 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 198,55000 Kč | 4 198,55 Kč |
| 10 | 3 569,26100 Kč | 35 692,61 Kč |
| 25 | 3 346,07320 Kč | 83 651,83 Kč |
| 50 | 3 191,69600 Kč | 159 584,80 Kč |
| Unit Price without VAT: | 4 198,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 080,24550 Kč |



















