




19302241251 | |
|---|---|
DigiKey Part Number | 1195-4102-ND |
Manufacturer | |
Manufacturer Product Number | 19302241251 |
Description | HAN 24B-HMC-ASG1-LB-M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302241251 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 760,89000 Kč | 1 760,89 Kč |
| 10 | 1 496,82100 Kč | 14 968,21 Kč |
| 25 | 1 403,17880 Kč | 35 079,47 Kč |
| 50 | 1 336,27920 Kč | 66 813,96 Kč |
| 100 | 1 272,57960 Kč | 127 257,96 Kč |
| Unit Price without VAT: | 1 760,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 130,67690 Kč |




















