
09302240803 | |
|---|---|
DigiKey Part Number | 09302240803-ND |
Manufacturer | |
Manufacturer Product Number | 09302240803 |
Description | 24B HOOD NO ENTRY, SINGLE LEVER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09302240803 Models |
Category | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,33000 Kč | 1 189,33 Kč |
| 10 | 1 010,82300 Kč | 10 108,23 Kč |
| 25 | 947,55560 Kč | 23 688,89 Kč |
| 50 | 902,36800 Kč | 45 118,40 Kč |
| 100 | 859,35150 Kč | 85 935,15 Kč |
| 250 | 805,62776 Kč | 201 406,94 Kč |
| Unit Price without VAT: | 1 189,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,08930 Kč |











