
19302240292 | |
|---|---|
DigiKey Part Number | 19302240292-ND |
Manufacturer | |
Manufacturer Product Number | 19302240292 |
Description | 24B SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302240292 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,04000 Kč | 2 168,04 Kč |
| 10 | 1 842,97300 Kč | 18 429,73 Kč |
| 25 | 1 727,69040 Kč | 43 192,26 Kč |
| 50 | 1 645,32340 Kč | 82 266,17 Kč |
| 100 | 1 566,91070 Kč | 156 691,07 Kč |
| Unit Price without VAT: | 2 168,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 623,32840 Kč |




















