


19302240447 | |
|---|---|
DigiKey Part Number | 1195-3813-ND |
Manufacturer | |
Manufacturer Product Number | 19302240447 |
Description | HAN 24B-HMC-GG-R-M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302240447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,77000 Kč | 1 101,77 Kč |
| 10 | 936,55300 Kč | 9 365,53 Kč |
| 25 | 877,94320 Kč | 21 948,58 Kč |
| 50 | 836,07320 Kč | 41 803,66 Kč |
| 100 | 796,20850 Kč | 79 620,85 Kč |
| 250 | 746,43356 Kč | 186 608,39 Kč |
| Unit Price without VAT: | 1 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,14170 Kč |


















