
09332006216 | |
|---|---|
DigiKey Part Number | 1195-3777-ND |
Manufacturer | |
Manufacturer Product Number | 09332006216 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006216 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,31700 Kč | 1 573,17 Kč |
| 25 | 147,45640 Kč | 3 686,41 Kč |
| 50 | 140,41360 Kč | 7 020,68 Kč |
| 100 | 133,70900 Kč | 13 370,90 Kč |
| 300 | 123,74050 Kč | 37 122,15 Kč |
| 500 | 119,36356 Kč | 59 681,78 Kč |
| 1 000 | 113,67225 Kč | 113 672,25 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |





















