



09332102702 | |
|---|---|
DigiKey Part Number | 1195-3783-ND |
Manufacturer | |
Manufacturer Product Number | 09332102702 |
Description | HAN 10E HMC-F-CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09332102702 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,16000 Kč | 807,16 Kč |
| 10 | 686,13100 Kč | 6 861,31 Kč |
| 25 | 643,16880 Kč | 16 079,22 Kč |
| 50 | 612,48640 Kč | 30 624,32 Kč |
| 100 | 583,28240 Kč | 58 328,24 Kč |
| 250 | 546,81312 Kč | 136 703,28 Kč |
| Unit Price without VAT: | 807,16000 Kč |
|---|---|
| Unit Price with VAT: | 976,66360 Kč |

















