Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
19302101540
19302101540
Industrial Transformation Begins Here... - Han-Modular®

19302101540

DigiKey Part Number
1195-3792-ND
Manufacturer
Manufacturer Product Number
19302101540
Description
HAN 10B-HMC-GS-R-M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302101540 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1563,17000 Kč563,17 Kč
10478,67000 Kč4 786,70 Kč
25448,69360 Kč11 217,34 Kč
50427,28420 Kč21 364,21 Kč
100406,90340 Kč40 690,34 Kč
250381,45724 Kč95 364,31 Kč
500363,27590 Kč181 637,95 Kč
Manufacturers Standard Package
Unit Price without VAT:563,17000 Kč
Unit Price with VAT:681,43570 Kč