


09332102748 | |
|---|---|
DigiKey Part Number | 1195-8437-ND |
Manufacturer | |
Manufacturer Product Number | 09332102748 |
Description | HAN 10E FEMALE ES PRESS INSERT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332102748 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 125,42000 Kč | 2 125,42 Kč |
| 10 | 1 806,68900 Kč | 18 066,89 Kč |
| 25 | 1 693,66520 Kč | 42 341,63 Kč |
| 50 | 1 612,91100 Kč | 80 645,55 Kč |
| 100 | 1 536,04360 Kč | 153 604,36 Kč |
| Unit Price without VAT: | 2 125,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 571,75820 Kč |



















