Connector Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief
09000005340
09000005340

09000005340

DigiKey Part Number
1195-4181-ND
Manufacturer
Manufacturer Product Number
09000005340
Description
ACCY STRAIN RELIEF STRAIGHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
09000005340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Base Product Number
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,93000 Kč309,93 Kč
10263,42000 Kč2 634,20 Kč
30243,76567 Kč7 312,97 Kč
50235,13560 Kč11 756,78 Kč
100223,91430 Kč22 391,43 Kč
250209,90524 Kč52 476,31 Kč
500199,89718 Kč99 948,59 Kč
1 000190,36997 Kč190 369,97 Kč
Manufacturers Standard Package
Unit Price without VAT:309,93000 Kč
Unit Price with VAT:375,01530 Kč