
09330104639 | |
|---|---|
DigiKey Part Number | 09330104639-ND |
Manufacturer | |
Manufacturer Product Number | 09330104639 |
Description | INSERT MALE 10P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330104639 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,61000 Kč | 1 746,61 Kč |
| Unit Price without VAT: | 1 746,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 113,39810 Kč |

























