




09330104729 | |
|---|---|
DigiKey Part Number | 1195-4775-ND |
Manufacturer | |
Manufacturer Product Number | 09330104729 |
Description | INSERT FMALE 10P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330104729 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,00000 Kč | 2 853,00 Kč |
| 10 | 2 425,24800 Kč | 24 252,48 Kč |
| 25 | 2 273,57120 Kč | 56 839,28 Kč |
| 50 | 2 165,20460 Kč | 108 260,23 Kč |
| 100 | 2 091,66330 Kč | 209 166,33 Kč |
| Unit Price without VAT: | 2 853,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 452,13000 Kč |

























