
09330102678 | |
|---|---|
DigiKey Part Number | 1195-09330102678-ND |
Manufacturer | |
Manufacturer Product Number | 09330102678 |
Description | HAN 10ES PRESS MALE INSERT (W/ P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Blue 10 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330102678 Models |
Category | Termination Style Push In |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Blue |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 10 | Contact Finish Silver |
Size B10 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,28000 Kč | 561,28 Kč |
| 10 | 477,05400 Kč | 4 770,54 Kč |
| 25 | 447,17360 Kč | 11 179,34 Kč |
| 50 | 425,83940 Kč | 21 291,97 Kč |
| 100 | 405,52810 Kč | 40 552,81 Kč |
| 250 | 380,16376 Kč | 95 040,94 Kč |
| 500 | 362,04458 Kč | 181 022,29 Kč |
| Unit Price without VAT: | 561,28000 Kč |
|---|---|
| Unit Price with VAT: | 679,14880 Kč |

















