




09300100423 | |
|---|---|
DigiKey Part Number | 1195-3492-ND |
Manufacturer | |
Manufacturer Product Number | 09300100423 |
Description | CONN HOOD TOP ENTRY SZ10B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100423 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 3.425" H (72.60mm x 43.00mm x 87.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,64000 Kč | 825,64 Kč |
| 10 | 701,77400 Kč | 7 017,74 Kč |
| 25 | 657,83360 Kč | 16 445,84 Kč |
| 50 | 626,45440 Kč | 31 322,72 Kč |
| 100 | 596,58470 Kč | 59 658,47 Kč |
| 250 | 559,28172 Kč | 139 820,43 Kč |
| Unit Price without VAT: | 825,64000 Kč |
|---|---|
| Unit Price with VAT: | 999,02440 Kč |
























