


09332102648 | |
|---|---|
DigiKey Part Number | 1195-8436-ND |
Manufacturer | |
Manufacturer Product Number | 09332102648 |
Description | HAN 10E MALE ES PRESS INSERT, HI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332102648 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,99000 Kč | 2 267,99 Kč |
| 10 | 1 927,88900 Kč | 19 278,89 Kč |
| 25 | 1 807,28120 Kč | 45 182,03 Kč |
| 50 | 1 721,11780 Kč | 86 055,89 Kč |
| 100 | 1 639,10180 Kč | 163 910,18 Kč |
| Unit Price without VAT: | 2 267,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,26790 Kč |



















