


19302101440 | |
|---|---|
DigiKey Part Number | 1195-3795-ND |
Manufacturer | |
Manufacturer Product Number | 19302101440 |
Description | HAN 10B-HMC-GG-R-M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302101440 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,29000 Kč | 696,29 Kč |
| 10 | 591,85000 Kč | 5 918,50 Kč |
| 25 | 554,79240 Kč | 13 869,81 Kč |
| 50 | 528,32220 Kč | 26 416,11 Kč |
| 100 | 503,12470 Kč | 50 312,47 Kč |
| 250 | 471,66296 Kč | 117 915,74 Kč |
| Unit Price without VAT: | 696,29000 Kč |
|---|---|
| Unit Price with VAT: | 842,51090 Kč |


















