


19302101441 | |
|---|---|
DigiKey Part Number | 1195-3796-ND |
Manufacturer | |
Manufacturer Product Number | 19302101441 |
Description | HOOD HAN 10B HMC R M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302101441 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,87000 Kč | 779,87 Kč |
| 10 | 662,90700 Kč | 6 629,07 Kč |
| 25 | 621,40640 Kč | 15 535,16 Kč |
| 50 | 591,76560 Kč | 29 588,28 Kč |
| 100 | 563,54430 Kč | 56 354,43 Kč |
| 250 | 528,30884 Kč | 132 077,21 Kč |
| Unit Price without VAT: | 779,87000 Kč |
|---|---|
| Unit Price with VAT: | 943,64270 Kč |














