Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant
19302101541
19302101541
Industrial Transformation Begins Here... - Han-Modular®

19302101541

DigiKey Part Number
1195-3793-ND
Manufacturer
Manufacturer Product Number
19302101541
Description
HAN 10B-HMC-GS-R-M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302101541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1639,81000 Kč639,81 Kč
10543,70100 Kč5 437,01 Kč
25509,66360 Kč12 741,59 Kč
50485,34780 Kč24 267,39 Kč
100462,19540 Kč46 219,54 Kč
250433,29456 Kč108 323,64 Kč
500412,64220 Kč206 321,10 Kč
Manufacturers Standard Package
Unit Price without VAT:639,81000 Kč
Unit Price with VAT:774,17010 Kč