Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196711112

DigiKey Part Number
900-2196711112-ND
Manufacturer
Manufacturer Product Number
2196711112
Description
MINIFIT-SIGMA F-S 150MM 18 AWG B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
2015,42300 Kč308,46 Kč
4014,68800 Kč587,52 Kč
6014,27167 Kč856,30 Kč
10013,76420 Kč1 376,42 Kč
26012,86612 Kč3 345,19 Kč
50012,28592 Kč6 142,96 Kč
1 00011,69904 Kč11 699,04 Kč
2 50010,96658 Kč27 416,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč