




19302100547 | |
|---|---|
DigiKey Part Number | 1195-3794-ND |
Manufacturer | |
Manufacturer Product Number | 19302100547 |
Description | HAN 10B-HMC-GS-R-M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302100547 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,67000 Kč | 977,67 Kč |
| 10 | 831,03800 Kč | 8 310,38 Kč |
| 25 | 779,01760 Kč | 19 475,44 Kč |
| 50 | 741,86360 Kč | 37 093,18 Kč |
| 100 | 706,49030 Kč | 70 649,03 Kč |
| 250 | 662,32228 Kč | 165 580,57 Kč |
| Unit Price without VAT: | 977,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,98070 Kč |
















