




19302101250 | |
|---|---|
DigiKey Part Number | 1195-4100-ND |
Manufacturer | |
Manufacturer Product Number | 19302101250 |
Description | HAN 10B-HMC-ASG1-LB-M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302101250 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,34000 Kč | 798,34 Kč |
| 10 | 678,59200 Kč | 6 785,92 Kč |
| 25 | 636,12200 Kč | 15 903,05 Kč |
| 50 | 605,77560 Kč | 30 288,78 Kč |
| 100 | 576,88860 Kč | 57 688,86 Kč |
| 250 | 540,81776 Kč | 135 204,44 Kč |
| Unit Price without VAT: | 798,34000 Kč |
|---|---|
| Unit Price with VAT: | 965,99140 Kč |























