



09332006222 | |
|---|---|
DigiKey Part Number | 1195-3776-ND |
Manufacturer | |
Manufacturer Product Number | 09332006222 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,23000 Kč | 1 542,30 Kč |
| 25 | 144,56720 Kč | 3 614,18 Kč |
| 50 | 137,65860 Kč | 6 882,93 Kč |
| 100 | 131,08840 Kč | 13 108,84 Kč |
| 300 | 121,31383 Kč | 36 394,15 Kč |
| 500 | 117,02270 Kč | 58 511,35 Kč |
| 1 000 | 111,44311 Kč | 111 443,11 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |


















