Male Module without Contacts Gray 3+4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 3+4 Position Crimp
09140073001
09140073001

09140073001

DigiKey Part Number
1195-1521-ND
Manufacturer
Manufacturer Product Number
09140073001
Description
MODULE MALE 3+4POS CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 3+4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140073001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
600V
Series
Contact Type
Han® C, Han® D
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
3+4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,73000 Kč225,73 Kč
10191,85900 Kč1 918,59 Kč
26179,33923 Kč4 662,82 Kč
50171,24700 Kč8 562,35 Kč
100163,07260 Kč16 307,26 Kč
250152,86880 Kč38 217,20 Kč
500145,57830 Kč72 789,15 Kč
1 000138,63825 Kč138 638,25 Kč
Unit Price without VAT:225,73000 Kč
Unit Price with VAT:273,13330 Kč