
09152006227 | |
|---|---|
DigiKey Part Number | 09152006227-ND |
Manufacturer | |
Manufacturer Product Number | 09152006227 |
Description | HAN D F CRIMP CONTACT 0,14-0,37M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006227 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 98,25000 Kč | 982,50 Kč |
| 25 | 92,08040 Kč | 2 302,01 Kč |
| 50 | 87,68340 Kč | 4 384,17 Kč |
| 100 | 83,49640 Kč | 8 349,64 Kč |
| 300 | 77,26843 Kč | 23 180,53 Kč |
| 500 | 74,53450 Kč | 37 267,25 Kč |
| 1 000 | 70,97954 Kč | 70 979,54 Kč |
| 2 500 | 66,54107 Kč | 166 352,68 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |



















