
19302060446 | |
|---|---|
DigiKey Part Number | 19302060446-ND |
Manufacturer | |
Manufacturer Product Number | 19302060446 |
Description | 6B HOOD TOP ENTRY, SINGLE LEVER, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302060446 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.343" L x 1.693" W x 2.819" H (59.50mm x 43.00mm x 71.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,26000 Kč | 729,26 Kč |
| 10 | 619,73500 Kč | 6 197,35 Kč |
| 25 | 580,93080 Kč | 14 523,27 Kč |
| 50 | 553,21760 Kč | 27 660,88 Kč |
| 100 | 526,83140 Kč | 52 683,14 Kč |
| 250 | 493,89144 Kč | 123 472,86 Kč |
| Unit Price without VAT: | 729,26000 Kč |
|---|---|
| Unit Price with VAT: | 882,40460 Kč |



















