
19302061440 | |
|---|---|
DigiKey Part Number | 19302061440-ND |
Manufacturer | |
Manufacturer Product Number | 19302061440 |
Description | 6B HOOD TOP ENTRY, SINGLE LEVER, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302061440 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.343" L x 1.693" W x 1.575" H (59.50mm x 43.00mm x 40.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,44000 Kč | 598,44 Kč |
| 10 | 508,69800 Kč | 5 086,98 Kč |
| 25 | 476,85600 Kč | 11 921,40 Kč |
| 50 | 454,10280 Kč | 22 705,14 Kč |
| 100 | 432,44330 Kč | 43 244,33 Kč |
| 250 | 405,39916 Kč | 101 349,79 Kč |
| 500 | 386,07552 Kč | 193 037,76 Kč |
| Unit Price without VAT: | 598,44000 Kč |
|---|---|
| Unit Price with VAT: | 724,11240 Kč |


















