
09302060301 | |
|---|---|
DigiKey Part Number | 09302060301-ND |
Manufacturer | |
Manufacturer Product Number | 09302060301 |
Description | 6B BULKHEAD HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09302060301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,17000 Kč | 542,17 Kč |
| 10 | 460,82200 Kč | 4 608,22 Kč |
| 25 | 431,96240 Kč | 10 799,06 Kč |
| 50 | 411,35080 Kč | 20 567,54 Kč |
| 100 | 391,72820 Kč | 39 172,82 Kč |
| 250 | 367,23152 Kč | 91 807,88 Kč |
| 500 | 349,72756 Kč | 174 863,78 Kč |
| Unit Price without VAT: | 542,17000 Kč |
|---|---|
| Unit Price with VAT: | 656,02570 Kč |











