Image for R73002209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73002209

DigiKey Part Number
2128-R73002209-ND
Manufacturer
Manufacturer Product Number
R73002209
Description
IMPACT SOCKET 3/4 HEX. SIZE22MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket, Impact Hex Chrome Finish 22mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Hex
Size
22mm
Drive Size
3/4"
Length
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 125,28000 Kč1 125,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,28000 Kč
Unit Price with VAT:1 361,58880 Kč