
1590WHBK | |
|---|---|
DigiKey Part Number | HM3712-ND |
Manufacturer | |
Manufacturer Product Number | 1590WHBK |
Description | BOX ALUM BLACK 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WHBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Shipping Info Shipped from DigiKey |
Height 1.220" (30.99mm) | Weight 0.125 lb (56.7 g) |
Area (L x W) 3.08in² (19.9cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,95000 Kč | 344,95 Kč |
| 5 | 290,26600 Kč | 1 451,33 Kč |
| 10 | 269,66200 Kč | 2 696,62 Kč |
| 25 | 244,80200 Kč | 6 120,05 Kč |
| 50 | 227,63360 Kč | 11 381,68 Kč |
| 100 | 211,74380 Kč | 21 174,38 Kč |
| 250 | 198,07720 Kč | 49 519,30 Kč |
| Unit Price without VAT: | 344,95000 Kč |
|---|---|
| Unit Price with VAT: | 417,38950 Kč |





