
1443996-2 | |
|---|---|
DigiKey Part Number | A130835-ND |
Manufacturer | |
Manufacturer Product Number | 1443996-2 |
Description | COVER 60POS W/O FUSE HOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
EDA/CAD Models | 1443996-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,57500 Kč | 945,75 Kč |
| 32 | 87,12188 Kč | 2 787,90 Kč |
| 64 | 82,95844 Kč | 5 309,34 Kč |
| 128 | 78,99844 Kč | 10 111,80 Kč |
| 256 | 75,22781 Kč | 19 258,32 Kč |
| 512 | 71,63887 Kč | 36 679,10 Kč |
| 1 024 | 68,22218 Kč | 69 859,51 Kč |
| 2 528 | 64,01234 Kč | 161 823,20 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |










