
787-897 | |
|---|---|
DigiKey Part Number | 2946-787-897-ND |
Manufacturer | |
Manufacturer Product Number | 787-897 |
Description | CARRIER RAIL ADAPTER MADE OF ZIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 787-897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | DIN Rail Adapter Kit | |
For Use With/Related Products | 787-8xx |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,87000 Kč | 796,87 Kč |
| 10 | 576,58400 Kč | 5 765,84 Kč |
| 25 | 519,74240 Kč | 12 993,56 Kč |
| 50 | 486,37660 Kč | 24 318,83 Kč |
| 100 | 459,90450 Kč | 45 990,45 Kč |
| 250 | 433,44240 Kč | 108 360,60 Kč |
| 500 | 418,50820 Kč | 209 254,10 Kč |
| Unit Price without VAT: | 796,87000 Kč |
|---|---|
| Unit Price with VAT: | 964,21270 Kč |











