Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M32M20 PA

DigiKey Part Number
2291-M32M20PA-ND
Manufacturer
Manufacturer Product Number
M32M20 PA
Description
REDUCER M32/M20 X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Polyamide (PA6), Nylon 6
Features
M32 to M20 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,80900 Kč288,09 Kč
2526,99520 Kč674,88 Kč
5025,70580 Kč1 285,29 Kč
10024,47950 Kč2 447,95 Kč
25022,94492 Kč5 736,23 Kč
50021,84926 Kč10 924,63 Kč
1 00020,80650 Kč20 806,50 Kč
2 50019,50420 Kč48 760,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč