
713-1416 | |
|---|---|
DigiKey Part Number | 2946-713-1416-ND |
Manufacturer | |
Manufacturer Product Number | 713-1416 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 713-1416 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 32 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Electrolytic Copper |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.150" (3.81mm) |
Termination Style Solder | Insulation Height 0.531" (13.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |











