
91200 | |
|---|---|
DigiKey Part Number | 4862-91200-ND |
Manufacturer | |
Manufacturer Product Number | 91200 |
Description | CBL CLAMP CONDUIT GRAY FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Gray Fastener 0.827" (21.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | 0.827" (21.00mm) | |
Mounting Type | Fastener | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Length | - | |
Width | 1.496" (38.00mm) | |
Height | 1.575" (40.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,00020 Kč | 4 650,01 Kč |
| Unit Price without VAT: | 93,00020 Kč |
|---|---|
| Unit Price with VAT: | 112,53024 Kč |











