Connector Cap (Cover), Dust For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100103

DigiKey Part Number
WM25673-ND
Manufacturer
Manufacturer Product Number
1731100103
Description
FCT DUST CAP S1 W/SCREWLCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors
Series
Features
Dust Tight, Hardware Included, Waterproof
Packaging
Bulk
Number of Positions
9
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
10135,60500 Kč1 356,05 Kč
25127,09680 Kč3 177,42 Kč
50121,02820 Kč6 051,41 Kč
100115,24960 Kč11 524,96 Kč
250108,03556 Kč27 008,89 Kč
500102,88222 Kč51 441,11 Kč
1 00097,97604 Kč97 976,04 Kč
Manufacturers Standard Package
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč