13 Position Terminal Block Gray Middle 31.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1046961

DigiKey Part Number
277-1046961-ND
Manufacturer
Manufacturer Product Number
1046961
Description
TERM BLK 13POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Gray Middle 31.4mm
Datasheet
 Datasheet
EDA/CAD Models
1046961 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
13
Number of Levels
1
Terminal - Width
31.4mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
450 V
Current - UL
30 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 6
Housing Color
Gray
Length
0.850" (21.60mm)
Height (Max)
0.697" (17.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč