


ATMEGA128L-8AUR | |
|---|---|
DigiKey Part Number | ATMEGA128L-8AURTR-ND - Tape & Reel (TR) ATMEGA128L-8AURCT-ND - Cut Tape (CT) ATMEGA128L-8AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA128L-8AUR |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA128L-8AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 64-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 281,63568 Kč | 281 635,68 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |














