



0528081870 | |
|---|---|
DigiKey Part Number | WM3392TR-ND - Tape & Reel (TR) WM3392CT-ND - Cut Tape (CT) WM3392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081870 |
Description | CONN FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081870 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 14,50560 Kč | 362,64 Kč |
| 50 | 13,80820 Kč | 690,41 Kč |
| 100 | 13,14890 Kč | 1 314,89 Kč |
| 250 | 12,32332 Kč | 3 080,83 Kč |
| 500 | 11,73494 Kč | 5 867,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,12509 Kč | 12 125,09 Kč |
| 2 000 | 11,54638 Kč | 23 092,76 Kč |
| 3 000 | 11,22070 Kč | 33 662,10 Kč |
| 5 000 | 10,82367 Kč | 54 118,35 Kč |
| 7 000 | 10,56991 Kč | 73 989,37 Kč |
| 10 000 | 10,30744 Kč | 103 074,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |
















