


0151670353 | |
|---|---|
DigiKey Part Number | 0151670353-ND |
Manufacturer | |
Manufacturer Product Number | 0151670353 |
Description | CABLE FFC/FPC 18POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670353 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 Kč | 62,55 Kč |
| 10 | 53,14200 Kč | 531,42 Kč |
| 25 | 49,80800 Kč | 1 245,20 Kč |
| 50 | 47,42320 Kč | 2 371,16 Kč |
| 100 | 45,15910 Kč | 4 515,91 Kč |
| 250 | 42,33044 Kč | 10 582,61 Kč |
| 500 | 40,30986 Kč | 20 154,93 Kč |
| 1 000 | 38,38659 Kč | 38 386,59 Kč |
| 3 000 | 35,52584 Kč | 106 577,52 Kč |
| Unit Price without VAT: | 62,55000 Kč |
|---|---|
| Unit Price with VAT: | 75,68550 Kč |











