



0528071810 | |
|---|---|
DigiKey Part Number | WM11040-ND |
Manufacturer | |
Manufacturer Product Number | 0528071810 |
Description | CONN FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528071810 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.142" (3.60mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyphenylene Sulfide (PPS) |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 Kč | 19,47 Kč |
| 10 | 16,51700 Kč | 165,17 Kč |
| 25 | 15,48160 Kč | 387,04 Kč |
| 50 | 14,74060 Kč | 737,03 Kč |
| 100 | 14,03570 Kč | 1 403,57 Kč |
| 250 | 13,15616 Kč | 3 289,04 Kč |
| 800 | 12,11894 Kč | 9 695,15 Kč |
| 1 600 | 11,54054 Kč | 18 464,86 Kč |
| 3 200 | 10,98983 Kč | 35 167,46 Kč |
| Unit Price without VAT: | 19,47000 Kč |
|---|---|
| Unit Price with VAT: | 23,55870 Kč |








