18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152670351

DigiKey Part Number
WM13024-ND
Manufacturer
Manufacturer Product Number
0152670351
Description
CABLE FFC/FPC 18POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670351 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-18-A-0254-C-4-08-4-TGCT4902073-10-18-A-0254-C-4-08-4-T-ND20,37000 KčSimilar
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1060,89400 Kč608,94 Kč
2557,08080 Kč1 427,02 Kč
5054,35120 Kč2 717,56 Kč
10051,75380 Kč5 175,38 Kč
25048,51208 Kč12 128,02 Kč
50046,19644 Kč23 098,22 Kč
1 00043,99249 Kč43 992,49 Kč
3 00040,71400 Kč122 142,00 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč