



0528081871 | |
|---|---|
DigiKey Part Number | WM7094TR-ND - Tape & Reel (TR) WM7094CT-ND - Cut Tape (CT) WM7094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081871 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081871 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 11,28840 Kč | 282,21 Kč |
| 50 | 10,75100 Kč | 537,55 Kč |
| 100 | 10,23650 Kč | 1 023,65 Kč |
| 250 | 9,59440 Kč | 2 398,60 Kč |
| 500 | 9,13622 Kč | 4 568,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,49625 Kč | 8 496,25 Kč |
| 2 000 | 8,09061 Kč | 16 181,22 Kč |
| 3 000 | 7,86241 Kč | 23 587,23 Kč |
| 5 000 | 7,58415 Kč | 37 920,75 Kč |
| 7 000 | 7,40631 Kč | 51 844,17 Kč |
| 10 000 | 7,22238 Kč | 72 223,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


















