


0152670339 | |
|---|---|
DigiKey Part Number | WM19633-ND |
Manufacturer | |
Manufacturer Product Number | 0152670339 |
Description | CABLE FFC/FPC 18POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670339 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-18-A-0101-C-4-08-4-T | GCT | 420 | 2073-10-18-A-0101-C-4-08-4-T-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 25 | 42,83600 Kč | 1 070,90 Kč |
| 50 | 40,78660 Kč | 2 039,33 Kč |
| 100 | 38,83790 Kč | 3 883,79 Kč |
| 250 | 36,40464 Kč | 9 101,16 Kč |
| 500 | 34,66686 Kč | 17 333,43 Kč |
| 1 000 | 33,01285 Kč | 33 012,85 Kč |
| 3 000 | 30,55216 Kč | 91 656,48 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |










