
0526101871 | |
|---|---|
DigiKey Part Number | 900-0526101871TR-ND - Tape & Reel (TR) 900-0526101871CT-ND - Cut Tape (CT) 900-0526101871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101871 |
Description | CONN VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 25,44960 Kč | 636,24 Kč |
| 50 | 24,23160 Kč | 1 211,58 Kč |
| 100 | 23,07260 Kč | 2 307,26 Kč |
| 250 | 21,62628 Kč | 5 406,57 Kč |
| 500 | 20,59358 Kč | 10 296,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,61066 Kč | 19 610,66 Kč |
| 2 000 | 18,67499 Kč | 37 349,98 Kč |
| 3 000 | 18,14850 Kč | 54 445,50 Kč |
| 5 000 | 17,50654 Kč | 87 532,70 Kč |
| 7 000 | 17,09627 Kč | 119 673,89 Kč |
| 10 000 | 16,67185 Kč | 166 718,50 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


















