



0526101833 | |
|---|---|
DigiKey Part Number | WM11011TR-ND - Tape & Reel (TR) WM11011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0526101833 |
Description | CONN FPC VERT 18POS 1MM SMD |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101833 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526101871 | Molex | 3 944 | 900-0526101871CT-ND | 31,92000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 38,82960 Kč | 970,74 Kč |
| 50 | 36,97740 Kč | 1 848,87 Kč |
| 100 | 35,20940 Kč | 3 520,94 Kč |
| 250 | 33,00380 Kč | 8 250,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,20066 Kč | 84 601,98 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


















